|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2213194-1
Manufacturer Part #:

2213194-1

Manufacturer:

Description:
LED Lighting Mounting Accessories Z50 OPTIC CLIP TYP 1 LUMAWISE LED HOLDER
Lifecycle: New At Mouser
Mouser Online Catalog Page 1,625, Mouser Online Catalog
PDF Page 1,625, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: Optic Clip
For Use With: Z50 LED Holder
Series: Z50
Packaging: Bulk
Brand: TE Connectivity / AMP
Diameter: 46.7 mm
Height: 2.5 mm
Mounting Style: Screw
Factory Pack Quantity: 10
Tradename: LUMAWISE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LHC1-5080-1208 High Power LEDs - White 178
2213401-2 LED Lighting Mounting Accessories 1,407
2-2154857-2 LED Lighting Mounting Accessories 2,456
F13379_ANGELA-S LED Lighting Reflectors 95
2213130-2 LED Lighting Mounting Accessories 403
2213382-2 LED Lighting Mounting Accessories 250
F13402_ANGELINA-W LED Lighting Reflectors 31
F13662_ANGELA-S-B LED Lighting Reflectors 13
2213254-2 LED Lighting Mounting Accessories 1,000
Real Time Availability
Stock:
253 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.65
  10: $0.598
  25: $0.572
  100: $0.538
  250: $0.505
  500: $0.443
  1,000: $0.43
  5,000: $0.409

To add to a project, please Log In.

182991747 151682008 137225382 121159121 146259450 150377908