|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2213130-2
Manufacturer Part #:

2213130-2

Manufacturer:

Description:
LED Lighting Mounting Accessories Z50 Holder W/ Optics For COB1204/05/08
Mouser Online Catalog Page 1,625, Mouser Online Catalog
PDF Page 1,625, PDF Catalog Page
2213130-2 Datasheet 2213130-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: LED Holders
For Use With: Sharp Mega Zenigata Series
Packaging: Bulk
Brand: TE Connectivity / AMP
Diameter: 50 mm
Height: 6 mm
Mounting Style: Screw
Factory Pack Quantity: 20
Tradename: LUMAWISE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LHC1-3080-1208 High Power LEDs - White 84
LHC1-3090-1208 High Power LEDs - White 81
LHC1-5080-1208 High Power LEDs - White 32
ImageMfr. Part #DescriptionStock 
GW6TGCBG40C High Power LEDs - White 543
LMH020-HS00-0000-0000001 Heat Sinks - LED 559
2-2154857-2 LED Lighting Mounting Accessories 990
2213194-1 LED Lighting Mounting Accessories 1,463
2213130-1 LED Lighting Mounting Accessories 1,386
F13379_ANGELA-S LED Lighting Reflectors 72
2-2154857-3 LED Lighting Mounting Accessories 2,650
LHC1-5080-1208 High Power LEDs - White 32
2213382-2 LED Lighting Mounting Accessories 500
2213382-1 LED Lighting Mounting Accessories 673
Real Time Availability
Stock:
215 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.04
25:
$2.69
50:
$2.25
100:
$1.76
500:
$1.57
$1.35
$1.28
$1.22

To add to a project, please Log In.

182991747 198235928 166719283 150377908 151682008 137225382 121159121 146259450