|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2213130-1
Manufacturer Part #:

2213130-1

Manufacturer:

Description:
LED Lighting Mounting Accessories Z50 Holder LP For COB1204/05/08
Mouser Online Catalog Page 1,625, Mouser Online Catalog
PDF Page 1,625, PDF Catalog Page
2213130-1 Datasheet 2213130-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: LED Lighting Mounting Accessories
Type: LED Holders
For Use With: Sharp Mega Zenigata Series
Packaging: Bulk
Brand: TE Connectivity / AMP
Diameter: 44 mm
Height: 3.4 mm
Mounting Style: Screw
Factory Pack Quantity: 20
Tradename: LUMAWISE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LHC1-3080-1205 High Power LEDs - White 137
LHC1-3090-1205 High Power LEDs - White 62
LHC1-5080-1205 High Power LEDs - White 64
ImageMfr. Part #DescriptionStock 
LMH020-HS00-0000-0000001 Heat Sinks - LED 559
2-2154857-2 LED Lighting Mounting Accessories 990
2213194-1 LED Lighting Mounting Accessories 1,463
2-2154857-3 LED Lighting Mounting Accessories 2,650
2213118-1 LED Lighting Mounting Accessories 897
2213349-1 LED Lighting Mounting Accessories 2,107
2213130-2 LED Lighting Mounting Accessories 215
2213134-1 LED Lighting Mounting Accessories 1,392
2213382-2 LED Lighting Mounting Accessories 500
2213382-1 LED Lighting Mounting Accessories 673
Real Time Availability
Stock:
1,386 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.90
25:
$2.61
50:
$2.15
100:
$1.68
500:
$1.50
$1.29
$1.21
$1.17

To add to a project, please Log In.

182991747 198235928 166719283 137225382 150377908 151682008 121159121 146259450