|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2199119-5
Manufacturer Part #:

2199119-5

Manufacturer:

Description:
PCI Express / PCI Connectors EMBOSS NGFF MINICARD 0.5PITCH 4.2H KEY A
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: PCI Express / PCI Connectors
RoHS: RoHS Compliant Details
Product: M.2 (NGFF)
Number of Positions: 67 Position
Mounting Style: SMD/SMT
Mounting Angle: Right
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA
Housing Material: Thermoplastic
Insulation Resistance: 500 MOhms
Packaging: Reel
Factory Pack Quantity: 1200
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6816EUS+T Supervisory Circuits 10,329
ACPL-217-500E Transistor Output Optocouplers 32,368
CP2103-GM I/O Controller Interface IC 2,713
C1206C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 160,713
FT2232HQ-REEL USB Interface IC 7,196
2199119-4 PCI Express / PCI Connectors 3,935
2199119-8 PCI Express / PCI Connectors 4,755
2199230-3 PCI Express / PCI Connectors 6,921
SM3ZS067U410ABR1000 PCI Express / PCI Connectors 483
C1608X7R1V105M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,818
Real Time Availability
Stock:
7,307 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.23
10:
$1.16
100:
$1.10
500:
$1.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1200
To purchase full reel, order in multiples of 1200:
$1.04
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

124701966 172639243 167858023 116492926 143080215