|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2174803-2
Manufacturer Part #:

2174803-2

Manufacturer:

Description:
Memory Card Connectors 2.54 MICRO 3FF SIM PUSH-PUSH CONNECTOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SIM
Number of Contacts: 6
Termination Style: SMD
Current Rating: 500 mA
Mounting Style: -
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 1.27 mm
Housing Material: Thermoplastic
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1000 MOhms
Mating Cycles: 1500 Cycles
Mounting Type: Standard
Orientation: Horizontal
Packaging: Reel
Factory Pack Quantity: 1450
Voltage Rating: 10 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.54
100:
$1.40
500:
$1.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1450
To purchase full reel, order in multiples of 1450:
$1.15
$1.04
$0.966
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143982731 107188031 117998114 143080215 167858023 177954920 124701966 172639243 110345376