Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2174024-1
Manufacturer Part #:

2174024-1

Manufacturer:

Description:
LED Lighting Mounting Accessories SOLDERLESS LED SKT TYPE NL2 100 VDC
Mouser Online Catalog Page 1,685, Mouser Online Catalog
PDF Page 1,685, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: Socket Assemblies
For Use With: COB-L Series LED
Packaging: Tray
Brand: TE Connectivity
Diameter: 16.3 mm
Length: 28 mm
Mounting Style: Screw
Factory Pack Quantity: 35
Tradename: LUMAWISE
Width: 44.1 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1954097-1 Lighting Connectors 23,074
LXS8-PW27 High Power LEDs - White 947
1-2008552-2 Lighting Connectors 8,365
1811444-1 Lighting Connectors 11,368
1811957-1 Lighting Connectors 12,614
2008106-1 Lighting Connectors 3,424
2008552-3 Lighting Connectors 5,597
2213130-1 LED Lighting Mounting Accessories 1,045
2213134-2 LED Lighting Mounting Accessories 1,102
2213382-1 LED Lighting Mounting Accessories 851
Real Time Availability
Stock:
1,632 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.21
  10: $1.08
  25: $1.00
  50: $0.919
  100: $0.848
  250: $0.782
  500: $0.737
  1,000: $0.687

To add to a project, please Log In.

182991747 170864491 151682008 121159121 146259450 137225382 150377908