Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2173238-1
Manufacturer Part #:

2173238-1

Manufacturer:

Description: I/O Connectors 1x3 CAGE ASSY, BEZEL
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,475, Mouser Enhanced Catalog
PDF Page 1,475, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Product: zQSFP Connectors
Number of Ports: 3
Contact Material: Nickel
Current Rating: 0.5 A
Mounting Style: SMD/SMT
Termination Style: Press Fit
Mounting Angle: Right
Housing Material: Thermoplastic
Operating Temperature Range: - 20 C to + 65 C
Packaging: Tray
Factory Pack Quantity: 72
Voltage Rating: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
144 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.45
  25: $18.44
  50: $16.57
  100: $15.13
  500: $14.69
  1,000: Quote
 

To add to a project, please Log In.

128083836 147095922