|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2156043-1
Manufacturer Part #:

2156043-1

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers 40GBS QSFP STD LATCH OPTICAL TRANSCEIVER
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Product: Transceivers
Data Rate: 10.31 GBd
Wavelength: 860 nm
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 5 C
Application: Ethernet
Brand: TE Connectivity / AMP
Fiber Type: Multimode
Form Factor, or Case Style: SFP
Mounting Style: Panel
Peak Wavelength: 860 nm
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$498.43
5:
$459.86
10:
$427.27
25:
$398.56

To add to a project, please Log In.

121159121 142615838 146259450 151682008