|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2154455-1
Manufacturer Part #:

2154455-1

Manufacturer:

Description:
LED Lighting Mounting Accessories BR LED SOCKET BRIDGELUX RS
Mouser Online Catalog Page 1,625, Mouser Online Catalog
PDF Page 1,625, PDF Catalog Page
2154455-1 Datasheet 2154455-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: LED Holders
For Use With: Bridgelux RS
Diameter: 75 mm
Height: 8.55 mm
Mounting Style: Screw
Factory Pack Quantity: 12
Tradename: LUMAWISE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1954097-1 Lighting Connectors 11,436
2213254-2 LED Lighting Mounting Accessories 2,500
2213401-2 LED Lighting Mounting Accessories 1,353
2213407-2 LED Lighting Mounting Accessories 1,450
1-2008552-2 Lighting Connectors 11,073
1811957-1 Lighting Connectors 12,163
6-2154874-4 LED Lighting Mounting Accessories 1,499
2213134-2 LED Lighting Mounting Accessories 1,083
2008106-1 Lighting Connectors 3,414
5-293522-1 Lighting Connectors 1,139
Real Time Availability
Stock:
239 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.17
10:
$2.62
25:
$2.33
50:
$2.17
100:
$2.02
250:
$1.86
500:
$1.76
$1.66

To add to a project, please Log In.

182991747 186800883 146259450 150377908 151682008 137225382 121159121