Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2129273-1
Manufacturer Part #:

2129273-1

Manufacturer:

Description: I/O Connectors 40P RECEPT OFFSET .6MM R/A DOCKING
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product: SMT Compact I/O Connectors
Number of Positions / Contacts: 40
Pitch: 0.6 mm
Contact Plating: Nickel
Gender: Female
Termination Style: SMD/SMT
Color: Black
Mounting Angle: Right
Housing Material: Thermoplastic
Packaging: Reel
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
FT4232HQ-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C ...
FTDI
1: $9.59
TPD4S012DRYR
ESD Suppressors 4Ch USB ESD Solution w/ Pwr Clamp
Texas Instruments
1: $0.51
WSL2512R0100FEA
Current Sense Resistors - SMD 1watt .01ohms 1%
Vishay/Dale
1: $1.03
209157015000006
I/O Connectors 15P SOCKET 90 DEGREE PCB MT
AVX
1: $2.87
SI4423DY-T1-E3
MOSFET 20 Volt 14 Amp 3.0W
Vishay/Siliconix
1: $2.35
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
SI7852DP-T1-E3
MOSFET 80V 12.5A 5.2W
Vishay/Siliconix
1: $2.10
MM60-52C2-R1-R1200
PCI Express / PCI Connectors 52P MINI CARD SOCKET ...
JAE Electronics
1: $2.74
FDMA291P
MOSFET -20V Single P-Ch. PowerTrench MOSFET
Fairchild Semiconductor
1: $0.71
TSL27713FN
Light to Digital Converters Light to Digital w/Pro ...
ams
1: $2.12
SMCJ30A
TVS Diodes - Transient Voltage Suppressors 1500W T ...
Fairchild Semiconductor
1: $0.48
FAN54013UCX
Battery Management SWITCHING CHRGR; USB SINGLE CEL ...
Fairchild Semiconductor
1: $1.90
ST60-18P(50)
I/O Connectors 18P SMT RECPT RA GOLD
Hirose Connector
1: $1.99
TMP006AIYZFT
Board Mount Temperature Sensors Infrared Thermopil ...
Texas Instruments
1: $3.93
STTH102A
Rectifiers 1.0 Amp 200 Volt
STMicroelectronics
1: $0.25
47346-0001
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Molex
1: $1.00
2129260-2
I/O Connectors 40P RECEPTACLE .6MM R/A DOCKING
TE Connectivity
1: $3.56
2129261-1
I/O Connectors 40P PLUG, CRADLE MNT CHAMP DOCKING
TE Connectivity
1: $5.16
2129276-1
I/O Connectors 40P CABLE MNT PLUG CHAMP DOCKING
TE Connectivity
1: $3.49
ST60X-18S
I/O Connectors 18P CRADLE PLUG RA SMT SHIELDED
Hirose Connector
1: $3.94

129133724 147095922