|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2129260-2
Manufacturer Part #:

2129260-2

Manufacturer:

Description:
I/O Connectors 40P RECEPTACLE .6MM R/A DOCKING
Mouser Online Catalog Page 1,520, Mouser Online Catalog
PDF Page 1,520, PDF Catalog Page
2129260-2 Datasheet 2129260-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: SMT Compact I/O Connectors
Gender: Female
Number of Positions: 40 Position
Pitch: 0.6 mm
Contact Plating: Nickel
Termination Style: SMD/SMT
Mounting Angle: Right
Brand: TE Connectivity
Color: Black
Housing Material: Thermoplastic
Packaging: Reel
Factory Pack Quantity: 600
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
47272-0001 HDMI, Displayport & DVI Connectors 2,769
ATSAMA5D36-EK Development Boards & Kits - ARM 7
1-1734028-1 USB Connectors 4,356
640445-4 Headers & Wire Housings 43,478
LX60-12S I/O Connectors 1,778
ST60-18P(50) I/O Connectors 3,972
IRLML6401TRPBF MOSFET 38,944
5523 Test Leads 13
2129276-1 I/O Connectors 485
Real Time Availability
Stock:
2,327 Can Ship Immediately

On Order:

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$5.38
10:
$5.16
25:
$4.73
100:
$4.30
Reel of 600
To purchase full reel, order in multiples of 600:
600:
$3.32
$2.43

To add to a project, please Log In.

129133724 124701966 172639243 147095922 167858023 131891190 143080215