|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2118060-1
Manufacturer Part #:

2118060-1

Manufacturer:

Description:
Antennas WLAN DUAL BAND ANTENNA
Mouser Online Catalog Page 2,576, Mouser Online Catalog
PDF Page 2,576, PDF Catalog Page
2118060-1 Datasheet 2118060-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 2300 MHz to 3800 MHz, 5150 MHz to 5875 MHz
Termination Style: PCB
Technology: Dual Band Antenna
Cable Length: 350 mm
Frequency Range: 2300 MHz to 3800 MHz, 5150 MHz to 5875 MHz
Gain: 2 dBi
Height: 0.304 mm
Impedance: 50 Ohms
Length: 29.6 mm
Mounting Style: Adhesive
Packaging: Bulk
Power Rating: 3 W
Factory Pack Quantity: 10
VSWR: 3:1
Width: 41.24 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 76,160
XBP24-AUI-001 Zigbee / 802.15.4 Modules 2,160
MAX44009EDT+T Ambient Light Sensors 17,614
XB24-AWI-001 Zigbee / 802.15.4 Modules 2,277
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 24,904
FXP70.07.0053A Antennas 949
2118059-1 Antennas 243
2118309-1 Antennas 171
1513164-1 Antennas 302
Real Time Availability
Stock:
1,342 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.55
100:
$3.92
500:
$3.52
$2.97
$2.82

To add to a project, please Log In.

179484169 161858062 129527177 137670162