|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2118059-1
Manufacturer Part #:

2118059-1

Manufacturer:

Description:
Antennas WIMAX SINGLE BAND PCB ANTENNA
Mouser Online Catalog Page 2,576, Mouser Online Catalog
PDF Page 2,576, PDF Catalog Page
2118059-1 Datasheet 2118059-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 2300 MHz to 3800 MHz
Termination Style: PCB
Technology: Single Band Antenna
Brand: TE Connectivity
Cable Length: 350 mm
Frequency Range: 2300 MHz to 3800 MHz
Gain: 4 dBi
Height: 0.304 mm
Impedance: 50 Ohms
Length: 30.6 mm
Mounting Style: Adhesive
Packaging: Bulk
Power Rating: 3 W
Factory Pack Quantity: 10
VSWR: 3:1
Width: 36.85 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 162
AL9901S16-13 LED Lighting Drivers 2,301
XBP24-AUI-001 Zigbee / 802.15.4 Modules 2,160
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,370
ATAVRDRAGON Emulators / Simulators 220
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 33,838
2118060-1 Antennas 1,337
001-0015 Antennas 39
Real Time Availability
Stock:
243 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.91
100:
$4.33
500:
$3.51
$3.24
$3.04

To add to a project, please Log In.

179484169 137670162 161858062 129527177