|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2118016-1
Manufacturer Part #:

2118016-1

Manufacturer:

Description:
Antennas PCB ANTENNAS, WLAN DUAL BAND
Mouser Online Catalog Page 2,576, Mouser Online Catalog
PDF Page 2,576, PDF Catalog Page
2118016-1 Datasheet 2118016-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 2400 MHz to 2483.5 MHz, 5150 MHz to 5875 MHz
Termination Style: PCB
Technology: Dual Band Antenna
Frequency Range: 2400 MHz to 2483.5 MHz, 5150 MHz to 5875 MHz
Gain: 2 dBi
Height: 0.79 mm
Impedance: 50 Ohms
Length: 18.9 mm
Mounting Style: SMD/SMT
Packaging: Bulk
Power Rating: 10 W
Factory Pack Quantity: 250
VSWR: 3:1
Width: 6.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 16,792
826646-2 Headers & Wire Housings 56,528
ATF-54143-TR1G RF JFET Transistors 3,489
EMK325BJ476MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 70,735
BQ25570RGRT Battery Management 774
2450AT43A100E Antennas 7,397
ATF-55143-TR1G RF JFET Transistors 4,150
HSMS-8202-TR1G RF Mixer 4,562
EVQ-PSM02K Tactile Switches 6,053
UVC2G100MPD Aluminum Electrolytic Capacitors - Leaded 748
Real Time Availability
Stock:
250 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.65
100:
$1.32
500:
$1.16
$1.00
$0.959
$0.925
$0.894

To add to a project, please Log In.

179484169 129527177 137670162 161858062