|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2110819-1
Manufacturer Part #:

2110819-1

Manufacturer:

Description:
I/O Connectors SMT Compact I/O Conn 38 Pos Female
Mouser Online Catalog Page 1,525, Mouser Online Catalog
PDF Page 1,525, PDF Catalog Page
2110819-1 Datasheet 2110819-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Contact Material: Copper Alloy
Product: QSFP Connectors
Gender: Female
Number of Positions: 38 Position
Pitch: 0.8 mm
Contact Plating: Gold
Mounting Style: SMD/SMT
Termination Style: Solder Posts
Packaging: Reel
Factory Pack Quantity: 400
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT4222HQ-R USB Interface IC 3,946
GRM32ER71A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 68,528
5CGXFC7C6F23C6N FPGA - Field Programmable Gate Array 111
3-1827253-6 Board to Board & Mezzanine Connectors 1,956
G6K-2F-Y-TR DC5 Low Signal Relays - PCB 11,706
C1210C226M3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,873
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 369,468
1888631-1 I/O Connectors 165
EN5319QI Voltage Regulators - Switching Regulators 248
04025A330GAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,282
Real Time Availability
Stock:
2,018 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.39
10:
$5.86
100:
$5.32
250:
$4.01
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
400:
$3.86
800:
$3.45
$3.01
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

135591941 143080215 124701966 147095922 172639243 131891190 167858023