Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2110759-1
Manufacturer Part #:

2110759-1

Manufacturer:

Description:
I/O Connectors PT CONN ASSY 20 POS 16G SFP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: Accessories
Series: SFP+
Number of Positions: 20
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Female
Mounting Style: SMD/SMT
Termination Style: Press Fit
Color: Black
Mounting Angle: Right
Accessory: PT Assembly
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Operating Temperature Range: - 55 C to + 105 C
Factory Pack Quantity: 550
Voltage Rating: 120 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
544 Can Ship Immediately

On Order: 2750 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.49
  25: $2.33
  50: $2.24
  100: $2.03
  250: $1.96
  500: $1.95
  1,000: $1.92
  2,000: $1.84
  5,000: $1.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM155R60J106ME44D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF ...
Murata Electronics
1: $0.33
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.73
8SLVP1204ANLGI
Clock Drivers & Distribution LOW COST SIGE ARRAY
IDT
1: $12.56
MOD-WIFI-R5370-ANT
Wireless Accessories Olinuxino USB Wifi adaptor
Olimex Ltd.
1: $11.45
1888247-2
I/O Connectors Connector 20 pos 15u gold
TE Connectivity / AMP
1: $2.29
292304-1
USB Connectors 4P 'B' RECEPTACLE
TE Connectivity
1: $1.70
CRCW25120000Z0EG
Thick Film Resistors - SMD 1watt 0ohms
Vishay / Dale
1: $0.35
PTH04T230WAD
Non-Isolated DC/DC Converters 6A 2.2-5.5V Input No ...
Texas Instruments
1: $12.80
C8051F311-GM
8-bit Microcontrollers - MCU 16KB 10ADC 28P MCU
Silicon Labs
1: $3.94
SESD0802Q4UG-0020-090
ESD Suppressors 4-CH MINI 9V Uni-Di .20pF 20kV SES ...
Littelfuse
1: $0.72
SN74LVC1G57DBVR
Logic Gates Cnfgrble Mult Function Gate
Texas Instruments
1: $0.39
SN74LVC1G58DCKR
Logic Gates CONFIGURABLE Mult- FUNCTION GATE
Texas Instruments
1: $0.39
MOD-RS232
Interface Development Tools RS232 uext adaptor Mod ...
Olimex Ltd.
1: $8.45
PCA9508DP,118
Interface - Signal Buffers, Repeaters HOTSWAP LVTT ...
NXP Semiconductors
1: $1.97
74LVC2G14GW,125
Inverters DUAL SCHMITT-TRIGGER
NXP Semiconductors
1: $0.41
76641-0001
I/O Connectors 1.27MM VERT RECPT 18P THRUHOLE
Molex
1: $13.40
EXB-28V620JX
Resistor Networks & Arrays 62 OHM 5%
Panasonic
1: $0.20
ASE-50.000MHz-E-T
Standard Clock Oscillators 3.3V 100ppm Ceramic -20 ...
ABRACON
1: $2.40
EXB-U28330JX
Resistor Networks & Arrays 0402x4R 5% 33ohm Anti-S ...
Panasonic
1: $0.27
74LCX08MTC
Logic Gates Qd 2-Input AND Gate
Fairchild Semiconductor
1: $0.46

147095922 124701966 172639243 131891190 143080215 167858023