Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2106946-6
Manufacturer Part #:

2106946-6

Manufacturer:

Description: LED Lighting Mounting Accessories LED to Inv Wire w/ Latch Cree XLAMP
Mouser Online Catalog Page 1,685, Mouser Online Catalog
PDF Page 1,685, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: Wire to Board
Series: SlimSeal
Brand: TE Connectivity
Height: 6.5 mm
Length: 38.5 mm
Mounting Style: Wire Connection
Factory Pack Quantity: 36
Width: 27.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 272
Multiples: 1
Pricing (USD)
  272: $6.65
  500: $6.21
  1,000: $5.52

To add to a project, please Log In.

182991747 124155534 121159121 146259450 151682008 150377908