|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2106946-4
Manufacturer Part #:

2106946-4

Manufacturer:

Description:
Lighting Connectors SKT TYP CM LED 2 BRD W/ LATCH
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Type: Socket Connector
Number of Positions: 6 Position
Current Rating: 500 mA
Contact Plating: Silver
Contact Material: Copper Alloy
Housing Material: Thermoplastic
Series: SlimSeal
Application: Wire to Board
Brand: TE Connectivity / AMP
Height: 6.5 mm
Length: 39.4 mm
Packaging: Bulk
Factory Pack Quantity: 24
Voltage Rating: 30 V
Width: 21 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1954097-1 Lighting Connectors 11,436
2213254-2 LED Lighting Mounting Accessories 2,400
2213401-2 LED Lighting Mounting Accessories 1,353
2213407-2 LED Lighting Mounting Accessories 1,447
1-2008552-2 Lighting Connectors 11,073
1811957-1 Lighting Connectors 12,163
6-2154874-4 LED Lighting Mounting Accessories 1,499
2213134-2 LED Lighting Mounting Accessories 1,083
2008106-1 Lighting Connectors 3,414
5-293522-1 Lighting Connectors 1,139
Real Time Availability
Stock:
44 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 44 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.07
10:
$10.02
25:
$8.85
50:
$7.93
100:
$6.68
250:
$6.26
500:
$5.74
$5.43

To add to a project, please Log In.

182991747 124155534 149347178 169537409 151682008