Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2106946-1
Manufacturer Part #:

2106946-1

Manufacturer:

Description: Lighting Connectors SKT TYP CM LED 2 WIRE W/O LATCH
Silverlight Page 1,589, Mouser Enhanced Catalog
PDF Page 1,589, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Type: Wire to Board
Product: Socket Connectors
Mounting Style: Wire Connection
Termination Style: Snap In
Contact Plating: Silver
Contact Material: Copper Alloy
Housing Material: Thermoplastic
Current Rating: 500 mA
Height: 6.5 mm
Length: 38.7 mm
Number of Positions: 6
Packaging: Bulk
Width: 27.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.61
  10: $9.18
  25: $8.85
  50: $7.43
  100: $7.04
  250: $6.65
  500: $6.21
  1,000: $5.52
  2,500: Quote

To add to a project, please Log In.

182991747 192403470 124155534 169537409