|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2102353-1
Manufacturer Part #:

2102353-1

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors FAS-T 10GB PLUG KIT, ElNi
Mouser Online Catalog Page 1,518, Mouser Online Catalog
PDF Page 1,518, PDF Catalog Page
2102353-1 Datasheet 2102353-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
Number of Positions: 8 Position
Performance Category: Cat 6a, Cat 7
Mounting Style: Cable
Termination Style: Crimp
Shielding: Shielded
Voltage Rating: 500 V
Series: CeeLok
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Nickel
Gender: Male
Housing Material: Thermoplastic
Insulation Resistance: 500 mOhms
IP Rating: IP67
Operating Temperature Range: - 65 C to + 175 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M85049/48-1-1F D-Sub MIL Spec Connectors 189
AFBR-5710PZ Fiber Optic Transmitters, Receivers, Transceivers 26
Y-ConPlug-41 Modular Connectors / Ethernet Connectors 244
30-9510-77 D-Sub Cables 69
73-7797-3 Ethernet Cables / Networking Cables 27
202K132-12-0 Cable Boots 11
Y-CONAS-11 Modular Connectors / Ethernet Connectors 160
Real Time Availability
Stock:
38 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$135.91
5:
$135.29
10:
$133.27
25:
$130.23

To add to a project, please Log In.

161113226 110612561 143080215 131346230 119460942 140413568 167858023 124701966 140231818 145492119 172639243 109165076