|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2102161-1
Manufacturer Part #:

2102161-1

Manufacturer:

Description:
High Speed / Modular Connectors Fortis Zd 3Pr 20Col Vert Full Shrd Assy
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: High Speed / Modular Connectors
RoHS: No
Brand: TE Connectivity
Product: Connector Modules
Number of Positions: 180 Position
Number of Rows: 9 Row
Pitch: 1.9 mm
Termination Style: Through Hole
Contact Plating: Gold
Series: Fortis Zd
Contact Material: Beryllium Copper
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Angle: Vertical
Operating Temperature Range: - 65 C to + 125 C
Packaging: Tube
Factory Pack Quantity: 13
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$103.66
10:
$97.56
25:
$88.42
100:
$83.54

To add to a project, please Log In.

196399301 166461630 172639243 143080215 167858023 133748783 124701966