|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
592-20ESRM-3
Manufacturer Part #:

20ESRM-3

Manufacturer:

Description:
AC Power Entry Modules ADPTR PLUG 20A 250V FLANGE
Mouser Online Catalog Page 1,402, Mouser Online Catalog
PDF Page 1,402, PDF Catalog Page
20ESRM-3 Datasheet 20ESRM-3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Corcom
Product: Inlets
Filtered: No
Fused: No
Switch Function: Not Switched
Current Rating: 20 A
Voltage Rating: 250 V
Mounting Style: Flange
Termination Style: Plug
Connector Type: Plug
Contact Plating: Tin
Housing Material: Thermoplastic
Packaging: Bulk
Factory Pack Quantity: 200
Part # Aliases: 4-1609134-7
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000067 Development Boards & Kits - AVR 846
J-Link EDU Emulators / Simulators 180
NC3MBH XLR Connectors 2,770
KPPX-4P DC Power Connectors 15,140
C232HM-DDHSL-0 USB Cables / IEEE 1394 Cables 201
EN3P4FX Standard Circular Connector 784
EA DIPS082-HNLED LCD Character Display Modules & Accessories 689
SDR-240-24 DIN Rail Power Supplies 116
ESMH201VNN222MA50T Aluminum Electrolytic Capacitors - Snap In 1,655
Real Time Availability
Stock:
148 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.02
10:
$2.76
25:
$2.54
50:
$2.36
100:
$2.29
250:
$2.26
500:
$2.13
$2.08

To add to a project, please Log In.

185378762 141547671 143080215 106889023 167858023 188492425 196138430 141984236 124701966 172639243