|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-207316-1
Manufacturer Part #:

207316-1

Manufacturer:

Description:
DIN Connectors RECPT HSG 4 POS BLK
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: DIN Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Standard: DIN
Gender: Female
Number of Positions: 4 Position
Mounting Style: Chassis (Panel)
Termination Style: Crimp
Voltage Rating: 250 V
Current Rating: 10 A
Contact Plating: Tin
Color: Black
Contact Material: Brass
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
$3.39

To add to a project, please Log In.

193750354 167858023 170294136 195129144 197598766 164310870 184700660 124701966 172639243