|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2058729-1
Manufacturer Part #:

2058729-1

Manufacturer:

Description:
Solar Connectors / Photovoltaic Connectors Grounding Assy Solid 6-8 AWG
Mouser Online Catalog Page 1,531, Mouser Online Catalog
PDF Page 1,531, PDF Catalog Page
2058729-1 Datasheet 2058729-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS: RoHS Compliant Details
Description/Function: Solid wire grounding assembly
Product: Ground Clips & Assembly
Mounting Style: Through Hole
Termination Style: Screw
Factory Pack Quantity: 100
Wire Gauge: 12-6
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STCS2ASPR LED Lighting Drivers 25,544
SM712-02HTG TVS Diode Arrays 26,794
CGA9N3X7S2A106K230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,569
EMK107ABJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 184,312
5.0SMDJ17CA TVS Diodes - Transient Voltage Suppressors 1,227
MMA7660FCR1 Accelerometers 5,888
09032966824 DIN 41612 Connectors 517
132170-10 RF Adapters - In Series 394
B82111EC23 Fixed Inductors 3,821
LSP10277P LED Protection Devices 124
Real Time Availability
Stock:
195 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.48
25:
$13.18
50:
$12.88
100:
$11.37
500:
$11.13
$10.55

To add to a project, please Log In.

137649367 130821919 173663847 145242323 124453637 143080215 109054242 161552860 167858023 187631854 172639243 111295997 119091409 124701966