|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2057631-1
Manufacturer Part #:

2057631-1

Manufacturer:

Description:
I/O Connectors CFP Receptacle Cover
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Accessory Type: Receptacle Cover
Product: Accessories
Gender: -
Number of Positions: -
Number of Ports: -
Pitch: -
Voltage Rating: -
Contact Plating: -
Mounting Style: -
Termination Style: -
Series: CFP
Brand: TE Connectivity / AMP
Contact Material: -
Current Rating: -
Housing Material: Zinc
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2057930-1 I/O Connectors 327
1963856-1 Heat Sinks 46
2057626-1 I/O Connectors 323
2057630-1 I/O Connectors 185
2057629-1 I/O Connectors 46
2057592-2 I/O Connectors 152
Real Time Availability
Stock:
57 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.00
25:
$28.38
100:
$25.92

To add to a project, please Log In.

102623663 143080215 131891190 147095922 167858023 124701966 172639243