|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2057630-1
Manufacturer Part #:

2057630-1

Manufacturer:

Description:
I/O Connectors 148P CFP RECEPT PCB DBL SIDE MOUNT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Contact Material: Copper Alloy
Product: SMT Compact I/O Connectors
Number of Positions: 148 Position
Termination Style: Press In
Housing Material: Polyester
Packaging: Reel
Factory Pack Quantity: 150
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8C5868AXI-LP035 ARM Microcontrollers - MCU 1,332
GRM188R61A225KE34D Multilayer Ceramic Capacitors MLCC - SMD/SMT 247,270
142-0761-881 RF Connectors / Coaxial Connectors 54
ZXCT1009FTA Current & Power Monitors & Regulators 4,711
Si53306-B-GM Clock Drivers & Distribution 607
BAS516,115 Diodes - General Purpose, Power, Switching 41,071
TR3E477M010C0100 Tantalum Capacitors - Solid SMD 1,069
2057631-1 I/O Connectors 25
2057629-1 I/O Connectors 12
Real Time Availability
Stock:
185 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$47.11
25:
$42.24
100:
$35.84
Reel of 150
To purchase full reel, order in multiples of 150:
150:
$35.84

To add to a project, please Log In.

102623663 143080215 131891190 167858023 124701966 147095922 172639243