Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2057626-1
Manufacturer Part #:

2057626-1

Manufacturer:

Description: I/O Connectors CFP External Bracket
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Accessory: External Bracket
Product: Accessories
Series: CFP
Number of Ports: -
Number of Positions: -
Pitch: -
Contact Plating: -
Contact Material: -
Gender: -
Current Rating: -
Mounting Style: -
Termination Style: -
Brand: TE Connectivity / AMP
Housing Material: Zinc
Factory Pack Quantity: 25
Voltage Rating: -
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
323 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.38
  25: $22.20
  100: $20.27
  500: $19.68
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMS320F28335PGFA
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $30.60
BMA255
Accelerometers 3-Axis 2x2mm LGA-12 2g-16g prog 12- ...
Bosch Sensortec
1: $1.88
DLP31SN121ML2L
Common Mode Filters / Chokes 1206 120ohm +/-20% 10 ...
Murata Electronics
1: $1.87
BLM31PG121SN1L
EMI Filter Beads, Chips & Arrays 1206 120 OHM
Murata Electronics
1: $0.32
MAX3161EEAG+
RS-422/RS-485 Interface IC 3-5.5V 1uA Tcvr Multipr ...
Maxim Integrated
1: $16.82
53047-0610
Headers & Wire Housings VERTICAL HDR 6P
Molex
1: $0.72
45970-3715
Board to Board & Mezzanine Connectors 1.27MM SEARA ...
Molex
1: $17.45
0452003.MRL
Surface Mount Fuses 125V 3A
Littelfuse
1: $1.49
0452001.MRL
Surface Mount Fuses 125V 1A
Littelfuse
1: $1.49
0452.500MRL
Surface Mount Fuses 125V SB NANO2 .500A
Littelfuse
1: $1.49
MGS151212
Isolated DC/DC Converters 15W 12V 1.3A Through Hol ...
Cosel
1: $43.31
ATXMEGA32E5-M4U
8-bit Microcontrollers - MCU 32QFN 4x4mm IND TEMP ...
Atmel
1: $2.93
EVAL-ADF4351EB1Z
Clock & Timer Development Tools EVAL BRD - ADF4351
Analog Devices
1: $164.06
TDA7293HS
Audio Amplifiers 100W Audio Amplifier
STMicroelectronics
1: $6.70
LDCL015MR
LDO Voltage Regulators 150mA Capless Ultra Low REG ...
STMicroelectronics
1: $1.22
2-2013022-1
DIMM Connectors EMBOSS TAPE DDR3 204P 4H STD
TE Connectivity
1: $3.73
2057930-1
I/O Connectors CFP Backer Plate
TE Connectivity / AMP
1: $12.91
2057592-2
I/O Connectors CFP GUIDE RAIL
TE Connectivity / AMP
1: $7.50
1963856-1
Heat Sinks CFP HEAT SINK 10.27MM PASSIVE
TE Connectivity / AMP
1: $127.07
REF3020AIDBZR
Voltage References 2.048V 50ppm/DegC 50uA SOT23-3 ...
Texas Instruments
1: $1.72

124701966 147095922 172639243 131891190 143080215 167858023 102623663