Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2041021-1
Manufacturer Part #:

2041021-4

Manufacturer:

Description:
Memory Card Connectors PUSH/PULL TOP MNT 10AU
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SD
Orientation: Right Angle
Mounting Style: PCB
Termination Style: SMD
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Insertion - Extraction Style: Push-Pull
Packaging: Reel
Factory Pack Quantity: 300
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,076 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.10
  25: $2.76
  50: $2.30
  100: $2.07
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 300
To purchase full reel, order in multiples of 300:
  300: $1.82
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 106044740 107849648 124701966 129618283 142012556 106846875 167858023 177954920 172639243 110345376 199122580