|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2032237-2
Manufacturer Part #:

2032237-2

Manufacturer:

Description:
D-Sub Cables C/A SFP+ TO SFP+ 24 AWG 1M
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Cables
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Connector End A: SFP+
Connector End A Pin Count: 20
Connector End B: SFP+
Connector End B Pin Count: 20
Gender: Male / Male
Wire Gauge - AWG: 24
Length: 1 m
Color: Black
Packaging: Tray
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

123605089 1971541985-9999-2false