|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2023344-3
Manufacturer Part #:

2023344-3

Manufacturer:

Description:
I/O Connectors 40P 1R CONN ASSEM PLUG SGC PIN CNT GLD
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Number of Positions: 40 Position
Pitch: 0.5 mm
Contact Plating: Gold
Mounting Style: -
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Housing Material: Thermoplastic
Factory Pack Quantity: 120
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,139 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.08
10:
$2.74
100:
$2.53
250:
$2.38
500:
$2.29
$2.12
$1.99
$1.85

To add to a project, please Log In.

125025659 131891190 167858023 124701966 147095922 172639243 143080215