|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2013290-1
Manufacturer Part #:

2013290-1

Manufacturer:

Description:
DIMM Connectors SEMI-HARD TRAY DDR3 204P 5.2H RVS
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: DIMM Connectors
RoHS: RoHS Compliant Details
Product: SODIMM
Type: DDR3
Number of Positions: 204 Position
Pitch: 0.6 mm
Termination Style: SMD
Mounting Angle: Right
Contact Plating: Gold
Brand: TE Connectivity
Contact Material: Copper Alloy
Height: 5.2 mm
Housing Material: Thermoplastic
Packaging: Tray
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VNC1L-1A-REEL USB Interface IC 15,436
TPS3808G01DBVR Supervisory Circuits 14,538
BD82QM77 S LJ8A Chipsets 154
JMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,642
T 3401 001 Circular DIN Connectors 413
C2012X7S2A105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,578
AUIR2085STR Gate Drivers 3,249
3357-9209 D-Sub Backshells 302
TPS3823-50DBVT Supervisory Circuits 390
HSMS-C120 Standard LEDs - SMD 11,500
Real Time Availability
Stock:
110 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.00
100:
$5.79
500:
$5.44
$4.81
$4.57

To add to a project, please Log In.

143080215 157983579 124701966 172639243 110345376 167858023