|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2000905-1
Manufacturer Part #:

2000905-1

Manufacturer:

Description:
High Speed / Modular Connectors Fortis ZD 20col Vert End Assy Mod
Mouser Online Catalog Page 1,640, Mouser Online Catalog
PDF Page 1,640, PDF Catalog Page
2000905-1 Datasheet 2000905-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: High Speed / Modular Connectors
RoHS: No
Brand: TE Connectivity
Product: Connector Modules
Number of Positions: 180 Position
Number of Rows: 9 Row
Pitch: 1.9 mm
Termination Style: Through Hole
Contact Plating: Gold
Series: Fortis Zd
Contact Material: Beryllium Copper
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Angle: Vertical
Operating Temperature Range: - 65 C to + 125 C
Factory Pack Quantity: 14
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-851 RF Connectors / Coaxial Connectors 13,399
09454521902 USB Connectors 586
09454521560 Modular Connectors / Ethernet Connectors 457
132360 RF Terminators 4,914
16-02-0097 Headers & Wire Housings 52,442
39-00-0090 Headers & Wire Housings 6,031
39-01-4051 Headers & Wire Housings 5,318
50-57-9412 Headers & Wire Housings 4,064
135101-R2-18.00 RF Cable Assemblies 143
2-111196-5 Headers & Wire Housings 624
Real Time Availability
Stock:
55 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$84.62
10:
$81.40
25:
$77.95
100:
$71.49

To add to a project, please Log In.

196399301 124701966 172639243 133748783 143080215 167858023 166461630