Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2000903-1
Manufacturer Part #:

2000903-1

Manufacturer:

Description: High Speed / Modular Connectors Fortis ZD 20col R/A, Center Assy Mod
Mouser Online Catalog Page 1,703, Mouser Online Catalog
PDF Page 1,703, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: High Speed / Modular Connectors
RoHS: No
Series: Fortis Zd
Product Type: Plugs
Number of Positions: 180
Mounting Angle: Right
Brand: TE Connectivity
Factory Pack Quantity: 13
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $127.85
  10: $123.47
  25: $120.48
  100: $115.25

To add to a project, please Log In.

196399301 124701966 143080215 166461630 172639243 133748783 167858023