Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2000713-1
Manufacturer Part #:

2000713-1

Manufacturer:

Description:
High Speed / Modular Connectors R/A Keyed Guide Mod Vita 46, Machined
Mouser Online Catalog Page 1,703, Mouser Online Catalog
PDF Page 1,703, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: High Speed / Modular Connectors
RoHS: In Transition
Product Type: Accessories
Number of Rows: -
Number of Positions: -
Mounting Angle: Right
Pitch: -
Termination Style: -
Housing Material: Aluminum
Contact Material: Beryllium Copper
Contact Plating: Gold
Brand: TE Connectivity / AMP
Accessory Type: Guide Socket
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $56.36
  2: $55.93
  5: $54.48
  10: $53.04
  25: $50.34
  50: $48.06
  100: $45.41
  250: $44.08
  500: Quote

To add to a project, please Log In.

196399301 133748783 143080215 167858023 124701966 172639243 166461630