Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2000676-2
Manufacturer Part #:

2000676-2

Manufacturer:

Description:
Hard Metric Connectors Keyed Guide Pin Machined, Vita 46
Mouser Online Catalog Page 1,703, Mouser Online Catalog
PDF Page 1,703, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Hard Metric Connectors
RoHS: In Transition
Brand: TE Connectivity
Product Type: Accessories
Number of Rows: -
Number of Positions: -
Mounting Angle: Vertical
Termination Style: -
Housing Material: Stainless Steel
Contact Material: Stainless Steel
Type: Guide Pin
Mounting Style: -
Pitch: -
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $71.40
  10: $67.20
  25: $60.90
  100: $57.54
  250: Quote
 
 

To add to a project, please Log In.

196399301 133748783 143080215 167858023 124701966 172639243