|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2-591613-1
Manufacturer Part #:

2-591613-1

Manufacturer:

Description:
Junction System Tools & Accessories RAIL ASSY,F/B MODULE SZ 20
Share |
Manufacturer: TE Connectivity
Product Category: Junction System Tools & Accessories
MIL Type: MIL-T-81714
Product: Module Mounting Tracks - Standard
For Use With: Feedback Modules
Number of Positions: 2 Position
Brand: TE Connectivity
Length: 2.171 in
Series: Terminal Junction System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 50
Multiples: 50
Pricing (USD)
50:
$223.45

To add to a project, please Log In.

148741082 167858023 124701966 172639243