|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2-2154857-3
Manufacturer Part #:

2-2154857-3

Manufacturer:

Description:
LED Lighting Mounting Accessories LED HOLD COB1204/5/8 2 PIECES REQUIRED
Mouser Online Catalog Page 2,674, Mouser Online Catalog
PDF Page 2,674, PDF Catalog Page
2-2154857-3 Datasheet 2-2154857-3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: LED Holders
For Use With: Citizen L330, L340
Packaging: Bulk
Brand: TE Connectivity
Height: 4.1 mm
Length: 16.6 mm
Mounting Style: Screw
Factory Pack Quantity: 100
Tradename: LUMAWISE
Width: 15.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LHC1-3080-1204 High Power LEDs - White 90
LHC1-2780-1204 High Power LEDs - White 71
LHC1-5080-1204 High Power LEDs - White 88
ImageMfr. Part #DescriptionStock 
CXB3070-0000-000N0HAB30G High Power LEDs - White 681
CXB1512-0000-000N0HM430G High Power LEDs - White 85
CXA3590-0000-000R00AD27F High Power LEDs - White 220
CXA3070-0000-000N00Z450F High Power LEDs - White 236
RJHSE-5081 Modular Connectors / Ethernet Connectors 1,474
2-2154857-2 LED Lighting Mounting Accessories 990
2213130-1 LED Lighting Mounting Accessories 1,386
2213130-2 LED Lighting Mounting Accessories 215
LHC1-2790-1203 High Power LEDs - White 66
180330-0002 LED Lighting Mounting Accessories 497
Real Time Availability
Stock:
2,650 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 2
Multiples: 2
Pricing (USD)
2:
$0.50
10:
$0.499
26:
$0.469
50:
$0.447
100:
$0.428
250:
$0.407
500:
$0.38
$0.378
$0.374

To add to a project, please Log In.

124084737 121159121 182991747 166719283 151682008 137225382 150377908 146259450