|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2-2154857-2
Manufacturer Part #:

2-2154857-2

Manufacturer:

Description:
LED Lighting Mounting Accessories LED HOLDER COB1203 2 PIECES REQUIRED
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: LED Holder
For Use With: Citizen Electronics CLL Array Family
Packaging: Bulk
Brand: TE Connectivity
Height: 4.1 mm
Length: 18.5 mm
Factory Pack Quantity: 100
Tradename: LUMAWISE
Width: 16.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LHC1-4080-1203 High Power LEDs - White 124
LHC1-3080-1203 High Power LEDs - White 67
LHC1-3090-1203 High Power LEDs - White 65
ImageMfr. Part #DescriptionStock 
CXB3070-0000-000N0HAB30G High Power LEDs - White 781
CXA3070-0000-000N00Z230F High Power LEDs - White 295
CXA3070-0000-000N00Z450F High Power LEDs - White 236
CXA2530-0000-000N00U250H High Power LEDs - White 100
CXA3070-0000-000N00Z240F High Power LEDs - White 52
LPC-60-1400 LED Power Supplies 195
2213130-1 LED Lighting Mounting Accessories 1,386
180555-0001 LED Lighting Mounting Accessories 665
2-2154857-3 LED Lighting Mounting Accessories 2,650
CXA1512-0000-000N00N20E3 High Power LEDs - White 100
Real Time Availability
Stock:
990 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 2
Multiples: 2
Pricing (USD)
2:
$0.81
10:
$0.751
26:
$0.699
50:
$0.646
100:
$0.62
250:
$0.521
500:
$0.494
$0.406
$0.396

To add to a project, please Log In.

166719283 150377908 151682008 137225382 146259450 121159121