|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2-2013289-1
Manufacturer Part #:

2-2013289-1

Manufacturer:

Description:
DIMM Connectors EMBOSS TAPE DDR3 204P 5.2H STD
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: DIMM Connectors
RoHS: RoHS Compliant Details
Product: SODIMM
Type: DDR3
Number of Positions: 204 Position
Pitch: 0.6 mm
Termination Style: SMD
Mounting Angle: Right
Contact Plating: Gold
Brand: TE Connectivity
Contact Material: Copper Alloy
Height: 5.2 mm
Housing Material: Thermoplastic
Packaging: Reel
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,606
2-2013310-1 DIMM Connectors 601
LQM21PN1R0MC0D Fixed Inductors 19,130
BSS138 MOSFET 114,308
SMLVT3V3 TVS Diodes - Transient Voltage Suppressors 14,364
NDS331N MOSFET 47,214
T520V477M2R5ATE015 Tantalum Capacitors - Polymer SMD 1,437
10099115-002LF I/O Connectors 479
HCF1007-6R8-R Fixed Inductors 837
Real Time Availability
Stock:
4,134 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$3.33
25:
$3.00
50:
$2.90
100:
$2.73
Reel of 200
To purchase full reel, order in multiples of 200:
200:
$2.62
400:
$2.40

To add to a project, please Log In.

143080215 110345376 167858023 124701966 172639243 157983579