Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2-2000677-0
Manufacturer Part #:

2-2000677-0

Manufacturer:

Description:
High Speed / Modular Connectors Housing GuideModule R/A 20.3mm Machined
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: High Speed / Modular Connectors
RoHS: No
Brand: TE Connectivity / AMP
Product Type: Headers
Mounting Angle: Right
Pitch: 20.3 mm
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  

Quantities greater than 5 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $73.50
  2: $60.44
  5: $55.71
  10: $50.99
  25: $48.78
  50: $46.57
  100: $44.35
  250: $41.56
  500: Quote

To add to a project, please Log In.

196399301 124701966 172639243 166461630 133748783 143080215 167858023