|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2-1775801-1
Manufacturer Part #:

2-1775801-1

Manufacturer:

Description:
PCI Express / PCI Connectors PCI EXPRESS 64P (2.3)(G/F)BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: PCI Express / PCI Connectors
RoHS: RoHS Compliant Details
Product: PCI Express
Number of Positions: 64 Position
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder Pin
Contact Material: Phosphor Bronze
Contact Plating: Gold
Series: 1775801
Brand: TE Connectivity
Current Rating: 1.1 A
Height: 11 mm
Housing Material: Polyamide (PA)
Packaging: Tray
Factory Pack Quantity: 60
Tail Length: 2.3 mm
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 76,666
NUCLEO-F411RE Development Boards & Kits - ARM 205
CC3200-LAUNCHXL Development Boards & Kits - Wireless 753
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 219,032
MM60-52B1-B1-R850 PCI Express / PCI Connectors 6,903
REC5-1212SRW/H6/A Isolated DC/DC Converters 881
JMK212BJ226KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,744
5787834-1 USB Connectors 5,861
8-1734774-1 PCI Express / PCI Connectors 1,633
Real Time Availability
Stock:
1,256 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.69
25:
$0.632
50:
$0.571
100:
$0.531

To add to a project, please Log In.

167858023 124701966 165305972 172639243 116492926 143080215 169999815