Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2-1747981-1
Manufacturer Part #:

2-1747981-1

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors ASSY HDMI RECEPTACLE SMT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Product Type: HDMI
Gender: Female
Number of Positions: 19
Termination Style: SMD
Brand: TE Connectivity
Factory Pack Quantity: 350
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
47151-0001 HDMI, Displayport & DVI Connectors 6,753
1746679-1 HDMI, Displayport & DVI Connectors 6,065
1747981-1 HDMI, Displayport & DVI Connectors 5,568
47151-0011 HDMI, Displayport & DVI Connectors 1,171
47151-1002 HDMI, Displayport & DVI Connectors 2,969
47266-0001 HDMI, Displayport & DVI Connectors 2,123
47659-1000 HDMI, Displayport & DVI Connectors 3,003
1747981-2 HDMI, Displayport & DVI Connectors 1,035
2013978-2 HDMI, Displayport & DVI Connectors 5,443
10118242-001RLF HDMI, Displayport & DVI Connectors 3,543
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.16
  25: $2.95
  50: $2.82
  100: $2.65

To add to a project, please Log In.

157626997 140722888 167858023 161791938 184700660 124701966 164310870 170294136 172639243 195129144 172733176