|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2-1705300-7
Manufacturer Part #:

2-1705300-7

Manufacturer:

Description:
Memory Card Connectors SIM CONNECTOR 5 DIRECTIONAL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SIM
Number of Contacts: 6
Number of Rows: 2 Row
Pitch: 2.54 mm
Termination Style: SMD
Mounting Style: PCB
Color: Black
Contact Material: Gold
Height: 2.7 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Pull
Length: 10 mm
Packaging: Reel
Factory Pack Quantity: 1150
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148WS Diodes - General Purpose, Power, Switching 86,739
1-1705300-5 Memory Card Connectors 5,032
C1210C106M6PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,007
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,919,524
85314BGI-01LF Clock Buffer 296
ADA4000-4ARUZ Precision Amplifiers 291
22-55-2302 Headers & Wire Housings 142
CY3280-20X66 Touch Sensor Development Tools 3
CY3280-SLM Touch Sensor Development Tools 5
Real Time Availability
Stock:
1,132 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.43
  25: $1.27
  50: $1.24
  100: $1.23
  500: $1.19
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1150
To purchase full reel, order in multiples of 1150:
  1,150: $1.17
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

124701966 172639243 110345376 167858023 177954920 143080215