|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2-1571550-4
Manufacturer Part #:

2-1571550-4

Manufacturer:

Description:
IC & Component Sockets GOLD CNT TIN SLV 16P
Mouser Online Catalog Page 1,793, Mouser Online Catalog
PDF Page 1,793, PDF Catalog Page
2-1571550-4 Datasheet 2-1571550-4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: IC & Component Sockets
RoHS: RoHS Compliant By Exemption Details
Brand: TE Connectivity / AMP
Product: DIP / SIP Sockets
Number of Positions: 16 Position
Number of Rows: 2 Row
Type: Closed Frame
Termination Style: Solder Tail
Pitch: 2.54 mm
Contact Plating: Gold
Row Spacing: 7.62 mm
Packaging: Tube
Case Style: DIP
Contact Material: Beryllium Copper
Current Rating: 3 A
Features: Series 500
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Mounting Style: Through Hole
Operating Temperature Range: - 55 C to + 105 C
Factory Pack Quantity: 30
Voltage Rating: 1 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
09.03201.02 Slide Switches 4,795
1N4004 Rectifiers 154,444
5499206-4 Headers & Wire Housings 684
881545-2 Headers & Wire Housings 34,420
TAP106K016SCS Tantalum Capacitors - Solid Leaded 6,253
3296Y-1-102LF Trimmer Resistors - Through Hole 1,153
G6E-134P-ST-US-DC5 Low Signal Relays - PCB 681
576802B00000G Heat Sinks 10,240
508-AG10D IC & Component Sockets 1,411
291-2K-RC Carbon Film Resistors - Through Hole 65,884
Real Time Availability
Stock:
1,440 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.52
25:
$3.01
100:
$2.74
500:
$2.57

To add to a project, please Log In.

143080215 158622927 167858023 124701966 140906757 172639243