|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1963856-1
Manufacturer Part #:

1963856-1

Manufacturer:

Description:
Heat Sinks CFP HEAT SINK 10.27MM PASSIVE
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Heat Sinks
Mounting Style: Screw
Heatsink Material: Aluminum
Fin Style: Vertical Fin
Length: 111.5 mm
Width: 85.6 mm
Height: 10.27 mm
Designed for: Pluggable CFP Transceivers
Color: Black
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2057630-1 I/O Connectors 185
2057631-1 I/O Connectors 25
2057626-1 I/O Connectors 323
2057930-1 I/O Connectors 320
2057592-2 I/O Connectors 98
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$142.13
10:
$133.25
25:
$120.13
50:
$116.32
100:
$109.44

To add to a project, please Log In.

102623663 100300003 145721307