Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1954283-1
Manufacturer Part #:

1954283-1

Manufacturer:

Description: Photovoltaic Connectors Combiner Box 5 String / 15A
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,498, Mouser Enhanced Catalog
PDF Page 1,498, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Photovoltaic Connectors
RoHS: RoHS Compliant Details
Product: Junction Box Assemblies
Mounting Style: Wire
Termination Style: Quick Connect
Description/Function: Solarlok Connector
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $254.79
  5: $246.29
  10: $225.91
  50: $220.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1986165-2
Hook-up Wire SOLAR CABLE 12 AWG 500 FT
TE Connectivity
500: $0.82

130821919 124453637 187631854 113503395 108231319