|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1939115-1
Manufacturer Part #:

1939115-1

Manufacturer:

Description:
Memory Card Connectors SD CONN STD EMBOSS W/B REVERSE REFLOW
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SD
Number of Contacts: 9
Termination Style: SMD
Brand: TE Connectivity
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Material: Thermoplastic
Insertion - Extraction Style: Push-Push
Mounting Type: Standard
Orientation: Right Angle
Packaging: Reel
Factory Pack Quantity: 280
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 627,221
2-2013289-1 DIMM Connectors 4,156
C2012X5R0J476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,110
A6H-4101 DIP Switches / SIP Switches 7,004
ATMEGA168-20AU 8-bit Microcontrollers - MCU 4,058
LP2985-33DBVR LDO Voltage Regulators 22,900
1N5819HW-7-F Schottky Diodes & Rectifiers 129,641
MAX13442EASA+ RS-485 Interface IC 1,018
2041021-4 Memory Card Connectors 8,634
SI7997DP-T1-GE3 MOSFET 7,773
Real Time Availability
Stock:
241 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.77
25:
$4.46
50:
$4.01
100:
$3.04
500:
$2.71
$2.44
$2.35
$2.26

To add to a project, please Log In.

153391216 143080215 110345376 167858023 177954920 199122580 107849648 113320547 124701966 142012556 172639243 106846875 186223285 106044740 129618283 141028558