Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1932259-1
Manufacturer Part #:

1932259-1

Manufacturer:

Description:
USB Connectors TYPE B RECEPTACLE 9P USB 3.0
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Type B Connectors
Standard: USB 3.0
Gender: Female
Termination Style: Solder Tail
Brand: TE Connectivity
Connector Type: USB 3.0 Type B Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: 70
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 37 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.45
  10: $3.26
  100: $2.43
  250: $2.31
  500: $2.14
  1,000: $2.07
  2,500: $1.99
  5,000: $1.63

To add to a project, please Log In.

193714150 139649758 107753859 197098847 166593362 119731226 187664426 161792071 102100837 130384806 139426286 143080215 115997720 133542889