|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1932258-1
Manufacturer Part #:

1932258-1

Manufacturer:

Description:
USB Connectors TYPE A RECEPTACLE 9P USB 3.0
Mouser Online Catalog Page 1,520, Mouser Online Catalog
PDF Page 1,520, PDF Catalog Page
1932258-1 Datasheet 1932258-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Type A Connectors
Gender: Female
Standard: USB 3.0
Termination Style: Solder
Number of Contacts: 9 Contact
Number of Ports: 1 Port
Contact Material: Copper Alloy
Contact Plating: Gold
Packaging: Tray
Factory Pack Quantity: 144
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1734366-1 USB Connectors 32,535
292303-1 USB Connectors 16,897
DLP11TB800UL2L Common Mode Filters / Chokes 13,456
47272-0001 HDMI, Displayport & DVI Connectors 2,614
GSB3211311WEU USB Connectors 4,461
BSS138 MOSFET 115,507
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 199,150
GRM155R61E104KA87D Multilayer Ceramic Capacitors MLCC - SMD/SMT 493,460
MMBT3904LT1G Bipolar Transistors - BJT 211,747
10117836-002LF USB Connectors 1,980
Real Time Availability
Stock:
5,528 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.21
50:
$3.76
100:
$3.51
250:
$3.15
500:
$3.00
$2.95

To add to a project, please Log In.

142090410 107753859 193714150 112894243 183852054 139426286 119731226 102100837 187664426 130384806 161792071 143080215 112182318 134446766 112251026 105294891 124701966 133542889 153710006 172639243 183625030 102908931 115997720 152174287 167858023 188877685