|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1932180-2
Manufacturer Part #:

1932180-2

Manufacturer:

Description:
DIMM Connectors EMBOSS SODIM5.2H DDDR2 RV(N PEG)
Share |
Manufacturer: TE Connectivity
Product Category: DIMM Connectors
RoHS: RoHS Compliant Details
Product: SODIMM
Type: DDR2
Number of Positions: 200 Position
Pitch: 0.6 mm
Contact Plating: Gold
Brand: TE Connectivity
Contact Material: Copper Alloy
Housing Material: Thermoplastic
Packaging: Reel
Factory Pack Quantity: 150
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1565917-4 DIMM Connectors 2,474
1717254-4 DIMM Connectors 3,310
1473149-4 DIMM Connectors 909
AD5734RBREZ Digital to Analog Converters - DAC 133
LCQT-TSSOP28 Sockets & Adapters 39
AD5732AREZ Digital to Analog Converters - DAC 136
6-1473005-1 DIMM Connectors 235
Real Time Availability
Stock:
277 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 277 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$4.98
25:
$4.52
50:
$4.13
100:
$3.85
Reel of 150
To purchase full reel, order in multiples of 150:
150:
$3.85

To add to a project, please Log In.

110345376 124701966 172639243 143080215 167858023